SN74HC21DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.083
Unit Price: 0,46000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 13.427
Unit Price: 0,79175 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 11.955
Unit Price: 0,24000 €
Datasheet
AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC21DG4

DigiKey Part Number
SN74HC21DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC21DG4
Description
IC GATE AND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC21DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes