
SN74HC191NSR | |
|---|---|
DigiKey Part Number | 296-12890-2-ND - Tape & Reel (TR) 296-12890-1-ND - Cut Tape (CT) 296-12890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC191NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC193NSR | Texas Instruments | 6.658 | 296-12891-1-ND | 0,94000 € | Parametric Equivalent |
| SN74HC191NS | Rochester Electronics, LLC | 1.774 | 2156-SN74HC191NS-ND | 0,26558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76400 € | 19,10 € |
| 100 | 0,67710 € | 67,71 € |
| 250 | 0,63564 € | 158,91 € |
| 500 | 0,61998 € | 309,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57311 € | 1.146,22 € |
| 4.000 | 0,55916 € | 2.236,64 € |
| 6.000 | 0,55218 € | 3.313,08 € |
| 10.000 | 0,54444 € | 5.444,40 € |
| 14.000 | 0,53992 € | 7.558,88 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

