MFR Recommended
Similar
Similar

SN74HC191DRG4 | |
|---|---|
DigiKey Part Number | SN74HC191DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC191DRG4 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21372 € | 534,30 € |
| 5.000 | 0,20786 € | 1.039,30 € |
| 7.500 | 0,20492 € | 1.536,90 € |
| 12.500 | 0,20166 € | 2.520,75 € |
| 17.500 | 0,19976 € | 3.495,80 € |
| 25.000 | 0,19793 € | 4.948,25 € |
| Unit Price without VAT: | 0,21372 € |
|---|---|
| Unit Price with VAT: | 0,25433 € |



