
SN74HC175NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC175NSRTR-ND - Tape & Reel (TR) 296-SN74HC175NSRCT-ND - Cut Tape (CT) 296-SN74HC175NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175NSR |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73600 € | 18,40 € |
| 100 | 0,65160 € | 65,16 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,59516 € | 297,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55086 € | 1.101,72 € |
| 4.000 | 0,53735 € | 2.149,40 € |
| 6.000 | 0,53058 € | 3.183,48 € |
| 10.000 | 0,52308 € | 5.230,80 € |
| 14.000 | 0,51870 € | 7.261,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

