
SN74HC175DR | |
|---|---|
DigiKey Part Number | 296-14840-2-ND - Tape & Reel (TR) 296-14840-1-ND - Cut Tape (CT) 296-14840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175DR |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175DR Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46040 € | 11,51 € |
| 100 | 0,40410 € | 40,41 € |
| 250 | 0,37736 € | 94,34 € |
| 500 | 0,36120 € | 180,60 € |
| 1.000 | 0,35890 € | 358,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33390 € | 834,75 € |
| 5.000 | 0,32546 € | 1.627,30 € |
| 7.500 | 0,32122 € | 2.409,15 € |
| 12.500 | 0,31653 € | 3.956,62 € |
| 17.500 | 0,31379 € | 5.491,32 € |
| 25.000 | 0,31116 € | 7.779,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


