
SN74HC174DRG4 | |
|---|---|
DigiKey Part Number | 296-31798-2-ND - Tape & Reel (TR) 296-31798-1-ND - Cut Tape (CT) 296-31798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174DRG4 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47552 € | 1.188,80 € |
| 5.000 | 0,46419 € | 2.320,95 € |
| 7.500 | 0,45852 € | 3.438,90 € |
| 12.500 | 0,45224 € | 5.653,00 € |
| 17.500 | 0,44857 € | 7.849,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64480 € | 16,12 € |
| 100 | 0,56960 € | 56,96 € |
| 250 | 0,53376 € | 133,44 € |
| 500 | 0,51210 € | 256,05 € |
| 1.000 | 0,49431 € | 494,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22880 € | 57,20 € |
| 500 | 0,21822 € | 109,11 € |
| 1.000 | 0,20947 € | 209,47 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

