
SN74HC174APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC174APWRTR-ND - Tape & Reel (TR) 296-SN74HC174APWRCT-ND - Cut Tape (CT) 296-SN74HC174APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174APWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | SN74HC174APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 85 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,52040 € | 13,01 € |
| 100 | 0,45790 € | 45,79 € |
| 250 | 0,42808 € | 107,02 € |
| 500 | 0,41012 € | 205,06 € |
| 1.000 | 0,40950 € | 409,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38313 € | 766,26 € |
| 4.000 | 0,37311 € | 1.492,44 € |
| 6.000 | 0,36809 € | 2.208,54 € |
| 10.000 | 0,36253 € | 3.625,30 € |
| 14.000 | 0,35928 € | 5.029,92 € |
| 20.000 | 0,35615 € | 7.123,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

