
SN74HC166PWR | |
|---|---|
DigiKey Part Number | 296-31797-2-ND - Tape & Reel (TR) 296-31797-1-ND - Cut Tape (CT) 296-31797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,46000 € | 11,50 € |
| 100 | 0,40360 € | 40,36 € |
| 250 | 0,37684 € | 94,21 € |
| 500 | 0,36068 € | 180,34 € |
| 1.000 | 0,35815 € | 358,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33645 € | 672,90 € |
| 4.000 | 0,32744 € | 1.309,76 € |
| 6.000 | 0,32293 € | 1.937,58 € |
| 10.000 | 0,31793 € | 3.179,30 € |
| 14.000 | 0,31501 € | 4.410,14 € |
| 20.000 | 0,31220 € | 6.244,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











