
SN74HC166NSR | |
|---|---|
DigiKey Part Number | 296-13214-2-ND - Tape & Reel (TR) 296-13214-1-ND - Cut Tape (CT) 296-13214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40184 € | 100,46 € |
| 500 | 0,38480 € | 192,40 € |
| 1.000 | 0,38316 € | 383,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35921 € | 718,42 € |
| 4.000 | 0,34970 € | 1.398,80 € |
| 6.000 | 0,34495 € | 2.069,70 € |
| 10.000 | 0,33967 € | 3.396,70 € |
| 14.000 | 0,33659 € | 4.712,26 € |
| 20.000 | 0,33362 € | 6.672,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

