Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC166AIPWRG4Q1

DigiKey Part Number
296-SN74HC166AIPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC166AIPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC166AIPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC166AIPWRG4Q1
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC166AIPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.573
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69500 €6,95 €
250,62800 €15,70 €
1000,55450 €55,45 €
2500,51944 €129,86 €
5000,49830 €249,15 €
1.0000,48090 €480,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46659 €933,18 €
4.0000,45480 €1.819,20 €
6.0000,44889 €2.693,34 €
10.0000,44235 €4.423,50 €
14.0000,43853 €6.139,42 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC