
SN74HC165ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC165ANSRTR-ND - Tape & Reel (TR) 296-SN74HC165ANSRCT-ND - Cut Tape (CT) 296-SN74HC165ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165ANSR |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41600 € | 10,40 € |
| 100 | 0,36440 € | 36,44 € |
| 250 | 0,33988 € | 84,97 € |
| 500 | 0,32504 € | 162,52 € |
| 1.000 | 0,31285 € | 312,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30282 € | 605,64 € |
| 4.000 | 0,29456 € | 1.178,24 € |
| 6.000 | 0,29043 € | 1.742,58 € |
| 10.000 | 0,28584 € | 2.858,40 € |
| 14.000 | 0,28317 € | 3.964,38 € |
| 20.000 | 0,28059 € | 5.611,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


