MFR Recommended
MFR Recommended
Direct
Direct
Direct
Similar

SN74HC164DRG4 | |
|---|---|
DigiKey Part Number | SN74HC164DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC164DRG4 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DRG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC164DR | Texas Instruments | 11.724 | 296-14838-1-ND | 0,35000 € | MFR Recommended |
| SN74HCS164BQAR | Texas Instruments | 2.305 | 296-SN74HCS164BQARCT-ND | 0,45000 € | MFR Recommended |
| MC74HC164ADR2G | onsemi | 5.782 | MC74HC164ADR2GOSCT-ND | 0,34000 € | Direct |
| MM74HC164M | onsemi | 154 | MM74HC164M-ND | 0,45000 € | Direct |
| MM74HC164MX | onsemi | 4.976 | MM74HC164MXCT-ND | 0,36000 € | Direct |





