Direct

SN74HC163NE4 | |
|---|---|
DigiKey Part Number | 296-SN74HC163NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC163NE4 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Synchronous |
Manufacturer Texas Instruments | Timing Synchronous |
Series | Count Rate 36 MHz |
Packaging Tube | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 2 V ~ 6 V |
Logic Type Binary Counter | Operating Temperature -40°C ~ 85°C (TA) |
Direction Up | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC163N | Rochester Electronics, LLC | 26.661 | 2156-SN74HC163N-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47380 € | 473,80 € |
| Unit Price without VAT: | 0,47380 € |
|---|---|
| Unit Price with VAT: | 0,56382 € |


