Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC163IPWRG4Q1

DigiKey Part Number
296-28965-2-ND - Tape & Reel (TR)
296-28965-1-ND - Cut Tape (CT)
296-28965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC163IPWRG4Q1
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC163IPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
36 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35600 €3,56 €
250,31920 €7,98 €
1000,27810 €27,81 €
2500,25864 €64,66 €
5000,24688 €123,44 €
1.0000,24096 €240,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22921 €458,42 €
4.0000,22264 €890,56 €
6.0000,21936 €1.316,16 €
10.0000,21571 €2.157,10 €
14.0000,21359 €2.990,26 €
20.0000,21154 €4.230,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €

Other Suppliers on DigiKey

52.669In Stock
Ships from Rochester Electronics, LLC