Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC163DBR

DigiKey Part Number
SN74HC163DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC163DBR
Description
IC BINARY COUNTER 4-BIT 16SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC163DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
36 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.