
SN74HC161ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC161ANSRTR-ND - Tape & Reel (TR) 296-SN74HC161ANSRCT-ND - Cut Tape (CT) 296-SN74HC161ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161ANSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1.000 | 0,27719 € | 277,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26814 € | 536,28 € |
| 4.000 | 0,26068 € | 1.042,72 € |
| 6.000 | 0,25695 € | 1.541,70 € |
| 10.000 | 0,25281 € | 2.528,10 € |
| 14.000 | 0,25040 € | 3.505,60 € |
| 20.000 | 0,24807 € | 4.961,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

