Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC158PWR

DigiKey Part Number
296-SN74HC158PWRTR-ND - Tape & Reel (TR)
296-SN74HC158PWRCT-ND - Cut Tape (CT)
296-SN74HC158PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC158PWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC158PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC157APWRTexas Instruments1.987296-SN74HC157APWRCT-ND0,57000 €Parametric Equivalent
SN74HC157PWRTexas Instruments11.858296-29862-1-ND0,50000 €Parametric Equivalent
In-Stock: 4.498
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21610 €432,20 €
4.0000,20985 €839,40 €
6.0000,20672 €1.240,32 €
10.0000,20326 €2.032,60 €
14.0000,20123 €2.817,22 €
20.0000,19928 €3.985,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30160 €7,54 €
1000,26270 €26,27 €
2500,24412 €61,03 €
5000,23292 €116,46 €
1.0000,22369 €223,69 €
Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30160 €7,54 €
1000,26270 €26,27 €
2500,24412 €61,03 €
5000,23292 €116,46 €
1.0000,22676 €226,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €

Other Suppliers on DigiKey

1.970In Stock
Ships from Rochester Electronics, LLC