
SN74HC157APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC157APWRTR-ND - Tape & Reel (TR) 296-SN74HC157APWRCT-ND - Cut Tape (CT) 296-SN74HC157APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157APWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157APWR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7.506 | 296-14836-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31360 € | 31,36 € |
| 250 | 0,29208 € | 73,02 € |
| 500 | 0,27902 € | 139,51 € |
| 1.000 | 0,26830 € | 268,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25947 € | 518,94 € |
| 4.000 | 0,25221 € | 1.008,84 € |
| 6.000 | 0,24857 € | 1.491,42 € |
| 10.000 | 0,24454 € | 2.445,40 € |
| 14.000 | 0,24218 € | 3.390,52 € |
| 20.000 | 0,23992 € | 4.798,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

