
SN74HC153PWT | |
|---|---|
DigiKey Part Number | 296-31788-2-ND - Tape & Reel (TR) 296-31788-1-ND - Cut Tape (CT) 296-31788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC153PWT |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153PWT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |

