MFR Recommended

SN74HC153NG4 | |
|---|---|
DigiKey Part Number | SN74HC153NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC153NG4 |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153NG4 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC153N | Rochester Electronics, LLC | 32.157 | 2156-SN74HC153N-ND | 1,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.675 | 0,19109 € | 320,08 € |
| Unit Price without VAT: | 0,19109 € |
|---|---|
| Unit Price with VAT: | 0,22740 € |


