
SN74HC151ANS | |
|---|---|
DigiKey Part Number | 296-SN74HC151ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC151ANS |
Description | IC DATA SELECT/MUX 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |

