
SN74HC14PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC14PWTTR-ND - Tape & Reel (TR) 296-SN74HC14PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC14PWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51144 € | 255,72 € |
| 750 | 0,50061 € | 375,46 € |
| 1.250 | 0,48862 € | 610,77 € |
| 1.750 | 0,48161 € | 842,82 € |
| 2.500 | 0,47486 € | 1.187,15 € |
| 6.250 | 0,46035 € | 2.877,19 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

