Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74HC14APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC14APWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC14APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
EDA/CAD Models | SN74HC14APWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC14PWR | Texas Instruments | 49.586 | 296-8234-1-ND | 0,36000 € | Direct |
| 74HC14T14-13 | Diodes Incorporated | 0 | 31-74HC14T14-13CT-ND | 0,20000 € | Similar |
| M74HC14YTTR | STMicroelectronics | 20.188 | 497-14387-1-ND | 0,73000 € | Similar |
| SN74HC14APW | Rochester Electronics, LLC | 1.080 | 2156-SN74HC14APW-ND | 1,09635 € | Parametric Equivalent |
| SN74HCU04APW | Rochester Electronics, LLC | 22.950 | 2156-SN74HCU04APW-ND | 0,16998 € | Parametric Equivalent |






