
SN74HC14ADBR | |
|---|---|
DigiKey Part Number | 296-SN74HC14ADBRTR-ND - Tape & Reel (TR) 296-SN74HC14ADBRCT-ND - Cut Tape (CT) 296-SN74HC14ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14ADBR |
Description | SETUP FOR IBM ORDERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22240 € | 5,56 € |
| 100 | 0,19240 € | 19,24 € |
| 250 | 0,17820 € | 44,55 € |
| 500 | 0,16962 € | 84,81 € |
| 1.000 | 0,16254 € | 162,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15670 € | 313,40 € |
| 4.000 | 0,15190 € | 607,60 € |
| 6.000 | 0,14950 € | 897,00 € |
| 10.000 | 0,14684 € | 1.468,40 € |
| 14.000 | 0,14528 € | 2.033,92 € |
| 20.000 | 0,14379 € | 2.875,80 € |
| 50.000 | 0,14057 € | 7.028,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

