
SN74HC139QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC139QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC139QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC139QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139QDRG4Q1 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139QDRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41840 € | 10,46 € |
| 100 | 0,36680 € | 36,68 € |
| 250 | 0,34216 € | 85,54 € |
| 500 | 0,32730 € | 163,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32590 € | 814,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

