
SN74HC126NSR | |
|---|---|
DigiKey Part Number | 296-8222-2-ND - Tape & Reel (TR) 296-8222-1-ND - Cut Tape (CT) 296-8222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126NSR |
Description | IC BUFF 2V/6V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125ANSR | Texas Instruments | 3.660 | 296-SN74HC125ANSRCT-ND | 0,69000 € | Parametric Equivalent |
| SN74HC126ANSR | Texas Instruments | 9.950 | 296-SN74HC126ANSRCT-ND | 0,76000 € | Parametric Equivalent |
| MM74HC126MX | onsemi | 16.085 | MM74HC126MXCT-ND | 0,36000 € | Similar |
| SN74HC125NS | Rochester Electronics, LLC | 2.300 | 2156-SN74HC125NS-ND | 0,17134 € | Parametric Equivalent |
| SN74HC126NS | Rochester Electronics, LLC | 1.750 | 2156-SN74HC126NS-ND | 0,29985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31930 € | 31,93 € |
| 250 | 0,29736 € | 74,34 € |
| 500 | 0,28414 € | 142,07 € |
| 1.000 | 0,27324 € | 273,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26428 € | 528,56 € |
| 4.000 | 0,25690 € | 1.027,60 € |
| 6.000 | 0,25321 € | 1.519,26 € |
| 10.000 | 0,24911 € | 2.491,10 € |
| 14.000 | 0,24672 € | 3.454,08 € |
| 20.000 | 0,24442 € | 4.888,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

