SN74HC125DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.707
Unit Price: 0,38000 €
Datasheet

Direct


onsemi
In Stock: 111
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 80
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.906
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 734
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 353
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,34000 €
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC125DRG4

DigiKey Part Number
SN74HC125DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC125DRG4
Description
IC BUFFER NON-INVERT 6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC125DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18840 €471,00 €
5.0000,18312 €915,60 €
7.5000,18047 €1.353,52 €
12.5000,17753 €2.219,12 €
17.5000,17582 €3.076,85 €
25.0000,17417 €4.354,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18840 €
Unit Price with VAT:0,22420 €