Direct
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC125DRE4 | |
|---|---|
DigiKey Part Number | SN74HC125DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC125DRE4 |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125DRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125DR | Texas Instruments | 5.067 | 296-1192-1-ND | 0,37000 € | Direct |
| MC74HC125ADR2G | onsemi | 65 | MC74HC125ADR2GOSCT-ND | 0,26000 € | Direct |
| 74HC125D,653 | Nexperia USA Inc. | 14 | 1727-2779-1-ND | 0,18000 € | Similar |
| 74HC125S14-13 | Diodes Incorporated | 2.905 | 31-74HC125S14-13CT-ND | 0,23000 € | Similar |
| MC74HC125ADG | onsemi | 624 | MC74HC125ADGOS-ND | 0,19345 € | Similar |







