Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC10QPWRQ1 | |
|---|---|
DigiKey Part Number | SN74HC10QPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC10QPWRQ1 |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
EDA/CAD Models | SN74HC10QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC10QPWREP | Texas Instruments | 0 | 296-22296-2-ND | 1,12299 € | Parametric Equivalent |
| SN74HC10QPWRG4Q1 | Texas Instruments | 30.346 | 296-23852-1-ND | 0,55000 € | Parametric Equivalent |
| 74HC10PW,112 | Nexperia USA Inc. | 266 | 1727-8324-ND | 0,31000 € | Parametric Equivalent |
| 74HC10PW,118 | Nexperia USA Inc. | 3.786 | 1727-6576-1-ND | 0,27000 € | Parametric Equivalent |
| 74HC10PW-Q100J | Nexperia USA Inc. | 4.700 | 1727-74HC10PW-Q100JCT-ND | 0,27000 € | Parametric Equivalent |




