NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10NSR

DigiKey Part Number
296-28711-2-ND - Tape & Reel (TR)
296-28711-1-ND - Cut Tape (CT)
296-28711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC10NSR
Description
IC GATE NAND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47600 €4,76 €
250,42760 €10,69 €
1000,37510 €37,51 €
2500,35000 €87,50 €
5000,33484 €167,42 €
1.0000,33159 €331,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31212 €624,24 €
4.0000,30366 €1.214,64 €
6.0000,29943 €1.796,58 €
10.0000,29475 €2.947,50 €
14.0000,29201 €4.088,14 €
20.0000,28937 €5.787,40 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €

Other Suppliers on DigiKey

1.970In Stock
Ships from Rochester Electronics, LLC