
SN74HC10NSR | |
|---|---|
DigiKey Part Number | 296-28711-2-ND - Tape & Reel (TR) 296-28711-1-ND - Cut Tape (CT) 296-28711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35568 € | 88,92 € |
| 500 | 0,34028 € | 170,14 € |
| 1.000 | 0,33697 € | 336,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31718 € | 634,36 € |
| 4.000 | 0,30859 € | 1.234,36 € |
| 6.000 | 0,30430 € | 1.825,80 € |
| 10.000 | 0,29953 € | 2.995,30 € |
| 14.000 | 0,29675 € | 4.154,50 € |
| 20.000 | 0,29407 € | 5.881,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



