
SN74HC109DR | |
|---|---|
DigiKey Part Number | 296-14827-2-ND - Tape & Reel (TR) 296-14827-1-ND - Cut Tape (CT) 296-14827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC109DR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC109DR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31120 € | 7,78 € |
| 100 | 0,27120 € | 27,12 € |
| 250 | 0,25216 € | 63,04 € |
| 500 | 0,24062 € | 120,31 € |
| 1.000 | 0,23462 € | 234,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22114 € | 552,85 € |
| 5.000 | 0,21511 € | 1.075,55 € |
| 7.500 | 0,21209 € | 1.590,67 € |
| 12.500 | 0,20874 € | 2.609,25 € |
| 17.500 | 0,20679 € | 3.618,82 € |
| 25.000 | 0,20491 € | 5.122,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


