
SN74HC08QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24748-2-ND - Tape & Reel (TR) 296-24748-1-ND - Cut Tape (CT) 296-24748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08QDRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08QDRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,26527 € | 265,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24902 € | 622,55 € |
| 5.000 | 0,24238 € | 1.211,90 € |
| 7.500 | 0,23906 € | 1.792,95 € |
| 12.500 | 0,23537 € | 2.942,12 € |
| 17.500 | 0,23322 € | 4.081,35 € |
| 25.000 | 0,23115 € | 5.778,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

