
SN74HC08IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC08IPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC08IPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC08IPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08IPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08IPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35240 € | 8,81 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28672 € | 71,68 € |
| 500 | 0,27388 € | 136,94 € |
| 1.000 | 0,26861 € | 268,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25462 € | 509,24 € |
| 4.000 | 0,24746 € | 989,84 € |
| 6.000 | 0,24387 € | 1.463,22 € |
| 10.000 | 0,23990 € | 2.399,00 € |
| 14.000 | 0,23758 € | 3.326,12 € |
| 20.000 | 0,23534 € | 4.706,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

