AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08APWR

DigiKey Part Number
296-42492-2-ND - Tape & Reel (TR)
296-42492-1-ND - Cut Tape (CT)
296-42492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC08APWR
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.1V ~ 0.26V
Series
Input Logic Level - High
1.9V ~ 5.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40000 €4,00 €
250,35880 €8,97 €
1000,31360 €31,36 €
2500,29208 €73,02 €
5000,27902 €139,51 €
1.0000,27395 €273,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25947 €518,94 €
4.0000,25221 €1.008,84 €
6.0000,24857 €1.491,42 €
10.0000,24454 €2.445,40 €
14.0000,24218 €3.390,52 €
20.0000,23992 €4.798,40 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €