
SN74HC08ADBR | |
|---|---|
DigiKey Part Number | 2156-SN74HC08ADBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08ADBR |
Description | SETUP FOR IBM ORDERS |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Bulk: | 57994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,67127 € | 259,11 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |

