MFR Recommended
Similar
Similar
Similar
Similar

SN74HC05PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC05PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC05PWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05PWRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC05PWR | Texas Instruments | 3.372 | 296-31775-1-ND | 0,33000 € | MFR Recommended |
| 74HC05PW,118 | Nexperia USA Inc. | 1.046 | 1727-7921-1-ND | 0,22000 € | Similar |
| 74HC05T14-13 | Diodes Incorporated | 2.450 | 31-74HC05T14-13CT-ND | 0,20000 € | Similar |
| MC74HC05ADTG | onsemi | 2.443 | MC74HC05ADTG-ND | 0,40000 € | Similar |
| MC74HC05ADTR2G | onsemi | 1.215 | 488-MC74HC05ADTR2GCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18797 € | 375,94 € |
| 4.000 | 0,18241 € | 729,64 € |
| 6.000 | 0,17963 € | 1.077,78 € |
| 10.000 | 0,17654 € | 1.765,40 € |
| 14.000 | 0,17474 € | 2.446,36 € |
| 20.000 | 0,17300 € | 3.460,00 € |
| 50.000 | 0,16927 € | 8.463,50 € |
| Unit Price without VAT: | 0,18797 € |
|---|---|
| Unit Price with VAT: | 0,22368 € |





