Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC05DRG4

DigiKey Part Number
296-31774-2-ND - Tape & Reel (TR)
296-31774-1-ND - Cut Tape (CT)
296-31774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC05DRG4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC05DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.390
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27968 €699,20 €
5.0000,27236 €1.361,80 €
7.5000,26870 €2.015,25 €
12.5000,26463 €3.307,87 €
17.5000,26226 €4.589,55 €
25.0000,25997 €6.499,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43300 €4,33 €
250,38880 €9,72 €
1000,34050 €34,05 €
2500,31732 €79,33 €
5000,30334 €151,67 €
1.0000,29183 €291,83 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27700 €2,77 €
250,24760 €6,19 €
1000,21470 €21,47 €
2500,19912 €49,78 €
5000,18966 €94,83 €
1.0000,18188 €181,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC