
SN74HC04PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC04PWTTR-ND - Tape & Reel (TR) 296-SN74HC04PWTCT-ND - Cut Tape (CT) 296-SN74HC04PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04PWT |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04IPWRG4Q1 | Texas Instruments | 67.590 | 296-24325-1-ND | 0,54000 € | Parametric Equivalent |
| SN74HC04PWR | Texas Instruments | 385.490 | 296-8208-1-ND | 0,35000 € | Parametric Equivalent |
| SN74HC04PWT | Texas Instruments | 12.051 | 296-SN74HC04PWTCT-ND | 0,84000 € | Parametric Equivalent |
| MC74HC04ADTR2G | onsemi | 11.004 | MC74HC04ADTR2GOSCT-ND | 0,33000 € | Direct |
| 74HC04PW,118 | Nexperia USA Inc. | 10.330 | 1727-4197-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

