
SN74HC04DRG3 | |
|---|---|
DigiKey Part Number | 296-SN74HC04DRG3TR-ND - Tape & Reel (TR) 296-SN74HC04DRG3CT-ND - Cut Tape (CT) 296-SN74HC04DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DRG3 |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DRG3 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27080 € | 67,70 € |
| 500 | 0,25856 € | 129,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23788 € | 594,70 € |
| 5.000 | 0,23148 € | 1.157,40 € |
| 7.500 | 0,22827 € | 1.712,03 € |
| 12.500 | 0,22472 € | 2.809,00 € |
| 17.500 | 0,22264 € | 3.896,20 € |
| 25.000 | 0,22064 € | 5.516,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

