MFR Recommended
Similar

SN74HC04DBRE4 | |
|---|---|
DigiKey Part Number | SN74HC04DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC04DBRE4 |
Description | IC INVERTER 6CH 6-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DBRE4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 6 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04DBR | Texas Instruments | 13.706 | 296-19247-1-ND | 0,35000 € | MFR Recommended |
| MM74HC04MTCX | onsemi | 3.773 | MM74HC04MTCXCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09209 € | 368,36 € |
| 6.000 | 0,09050 € | 543,00 € |
| 10.000 | 0,08874 € | 887,40 € |
| 14.000 | 0,08771 € | 1.227,94 € |
| 20.000 | 0,08672 € | 1.734,40 € |
| 50.000 | 0,08459 € | 4.229,50 € |
| 100.000 | 0,08331 € | 8.331,00 € |
| Unit Price without VAT: | 0,09209 € |
|---|---|
| Unit Price with VAT: | 0,10959 € |



