
SN74HC04DBR | |
|---|---|
DigiKey Part Number | 296-19247-2-ND - Tape & Reel (TR) 296-19247-1-ND - Cut Tape (CT) 296-19247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DBR |
Description | IC INVERTER 6CH 6-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 6 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17268 € | 43,17 € |
| 500 | 0,16432 € | 82,16 € |
| 1.000 | 0,15744 € | 157,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15178 € | 303,56 € |
| 4.000 | 0,14712 € | 588,48 € |
| 6.000 | 0,14479 € | 868,74 € |
| 10.000 | 0,14220 € | 1.422,00 € |
| 14.000 | 0,14069 € | 1.969,66 € |
| 20.000 | 0,13923 € | 2.784,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

