SN74HC02NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.090
Unit Price: 0,65000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 1.160
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 13.145
Unit Price: 0,27000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.960
Unit Price: 0,52000 €
NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC02NSRG4

DigiKey Part Number
SN74HC02NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC02NSRG4
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25341 €506,82 €
4.0000,24628 €985,12 €
6.0000,24271 €1.456,26 €
10.0000,23875 €2.387,50 €
14.0000,23643 €3.310,02 €
20.0000,23421 €4.684,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25341 €
Unit Price with VAT:0,30156 €