114_BGA_MicroStar_4204494D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLPH3245ZKFR

DigiKey Part Number
SN74GTLPH3245ZKFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLPH3245ZKFR
Description
IC XLTR MS BIDIR 114BGA MICROSTR
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 4 Circuit 8 Channel 114-BGA MICROSTAR (16x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLPH3245ZKFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
4
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
114-LFBGA
Supplier Device Package
114-BGA MICROSTAR (16x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types