
SN74GTLPH3245GKFR | |
|---|---|
DigiKey Part Number | 296-13213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH3245GKFR |
Description | IC XLTR MS BIDIR 114BGA MICROSTR |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 4 Circuit 8 Channel 114-BGA MICROSTAR (16x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH3245GKFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 8 | |
Input Signal | LVTTL | |
Output Signal | GTLP | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-BGA MICROSTAR (16x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,20945 € | 8.209,45 € |
| Unit Price without VAT: | 8,20945 € |
|---|---|
| Unit Price with VAT: | 9,76925 € |

