
SN74GTLPH16945VR | |
|---|---|
DigiKey Part Number | 2156-SN74GTLPH16945VR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH16945VR |
Description | IC XLTR MS BIDIR 48-TVSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH16945VR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Non-Inverted |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TVSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,38552 € | 254,36 € |
| Unit Price without VAT: | 4,38552 € |
|---|---|
| Unit Price with VAT: | 5,21877 € |

