
SN74GTLPH16927KR | |
|---|---|
DigiKey Part Number | 296-15557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH16927KR |
Description | IC XLTR MS BIDIR 56BGA MICROSTAR |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 18 Channel 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH16927KR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 56-VFBGA |
Channel Type Bidirectional | Supplier Device Package 56-BGA Microstar Junior (7x4.5) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 18 |

