
SN74GTLPH16912VR | |
|---|---|
DigiKey Part Number | 296-12256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH16912VR |
Description | IC UNIV BUS TXRX 56-TVSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH16912VR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TVSOP |
Number of Circuits 18-Bit | Base Product Number |

