
SN74GTLPH16612GR | |
|---|---|
DigiKey Part Number | 296-9816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH16612GR |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH16612GR Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,27374 € | 8.547,48 € |
| Unit Price without VAT: | 4,27374 € |
|---|---|
| Unit Price with VAT: | 5,08575 € |

