
SN74GTLPH1655DGGR | |
|---|---|
DigiKey Part Number | 296-12340-2-ND - Tape & Reel (TR) 296-12340-1-ND - Cut Tape (CT) 296-12340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH1655DGGR |
Description | IC UNIV BUS TXRX 64-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 16-Bit 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH1655DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,11800 € | 91,18 € |
| 25 | 8,50440 € | 212,61 € |
| 100 | 7,83030 € | 783,03 € |
| 250 | 7,50892 € | 1.877,23 € |
| 500 | 7,31518 € | 3.657,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,02457 € | 14.049,14 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

